
XTPR001BC1 | |
|---|---|
DigiKey Part Number | 5730-XTPR001BC1-ND |
Manufacturer | |
Manufacturer Product Number | XTPR001BC1 |
Description | MANUALMOTORPROTECT,IEC,SELECTSWT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Manual Motor Starter 1A 690 V AC DC Rotary DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Manual Motor Starter | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | 690 V | |
Actuator Type | Rotary | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ATEX, CE, CSA C22.2 No. 14, EN 60947, IEC 60947, UL508, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 174,53000 | € 174,53 |
| 5 | € 144,68200 | € 723,41 |
| 10 | € 133,38400 | € 1 333,84 |
| 50 | € 110,22580 | € 5 511,29 |
| Unit Price without VAT: | € 174,53000 |
|---|---|
| Unit Price with VAT: | € 211,18130 |