
XTCE032C10C | |
|---|---|
DigiKey Part Number | 5730-XTCE032C10C-ND |
Manufacturer | |
Manufacturer Product Number | XTCE032C10C |
Description | IECMAGSTARTER,NONREVERSING,412/4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 32 A 412 ~ 480VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 412 ~ 480VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 32 A | |
Switching Voltage | 690VAC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 22 ms | |
Release Time | 14 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 307,72000 | € 307,72 |
| 10 | € 273,96400 | € 2 739,64 |
| 25 | € 261,56760 | € 6 539,19 |
| Unit Price without VAT: | € 307,72000 |
|---|---|
| Unit Price with VAT: | € 372,34120 |