
LS-S11S-RR | |
|---|---|
DigiKey Part Number | 5730-LS-S11S-RR-ND |
Manufacturer | |
Manufacturer Product Number | LS-S11S-RR |
Description | ROD ACTUATED LIMIT SWITCH, 1NO/1 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 240 V |
Manufacturer Eaton Electrical | Voltage Rating - DC 24 V |
Series | Actuator Type Side Rotary, Adjustable Rod |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Screw Terminal |
Circuit DPST-NO/NC | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Switch Function On-Off, Off-On | Mechanical Life 8,000,000 Cycles |
Current Rating (Amps) 6A (AC), 3A (DC) | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 84,62000 | € 84,62 |
| 10 | € 70,04800 | € 700,48 |
| 25 | € 65,33960 | € 1 633,49 |
| 50 | € 62,20500 | € 3 110,25 |
| 100 | € 59,42650 | € 5 942,65 |
| Unit Price without VAT: | € 84,62000 |
|---|---|
| Unit Price with VAT: | € 102,39020 |