
FAZ-D3/2-NA-L | |
|---|---|
DigiKey Part Number | 5730-FAZ-D3/2-NA-L-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-D3/2-NA-L |
Description | FAZ-NA UL 489 MCB 240VAC 2P 3A D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 3A 415 V AC 96 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-D3/2-NA-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 415 V | |
Voltage Rating - DC | 96 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABS, CSA C22.2 No 5, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 105,85000 | € 105,85 |
| 5 | € 87,77600 | € 438,88 |
| 10 | € 80,93900 | € 809,39 |
| 50 | € 66,93860 | € 3 346,93 |
| 100 | € 61,62210 | € 6 162,21 |
| Unit Price without VAT: | € 105,85000 |
|---|---|
| Unit Price with VAT: | € 128,07850 |