
FAZ-C13/1-NA-L-SP | |
|---|---|
DigiKey Part Number | 5730-FAZ-C13/1-NA-L-SP-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-C13/1-NA-L-SP |
Description | FAZ-NA UL 489 MCB 240VAC 1P 13A |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 13A 277 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 13A | |
Voltage Rating - AC | 277 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 53,43000 | € 53,43 |
| 5 | € 44,31800 | € 221,59 |
| 10 | € 40,87800 | € 408,78 |
| 50 | € 33,83700 | € 1 691,85 |
| 100 | € 31,16600 | € 3 116,60 |
| 250 | € 27,92816 | € 6 982,04 |
| Unit Price without VAT: | € 53,43000 |
|---|---|
| Unit Price with VAT: | € 64,65030 |