
FAZ-B4/2-NA | |
|---|---|
DigiKey Part Number | 5730-FAZ-B4/2-NA-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-B4/2-NA |
Description | FAZ-NA UL 489 MCB 2P 4A B CURVE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 4A 415 V AC 96 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-B4/2-NA Models |
Category | Current Rating (Amps) 4A |
Manufacturer Eaton Electrical | Voltage Rating - AC 415 V |
Series | Voltage Rating - DC 96 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency ABS, CSA C22.2 No 5, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 115,74000 | € 115,74 |
| 5 | € 95,97200 | € 479,86 |
| 10 | € 88,49400 | € 884,94 |
| 50 | € 73,17580 | € 3 658,79 |
| 100 | € 67,35870 | € 6 735,87 |
| Unit Price without VAT: | € 115,74000 |
|---|---|
| Unit Price with VAT: | € 140,04540 |