Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C22S-DL-B-K10-24

DigiKey Part Number
5730-C22S-DL-B-K10-24-ND
Manufacturer
Manufacturer Product Number
C22S-DL-B-K10-24
Description
ILL MOM PB BLK-BZL FLSH BLU 24V
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
2A (AC), 3A (DC)
Voltage Rating - AC
110 V
Voltage Rating - DC
24 V
Actuator Type
Round, Button, Flush
Color - Actuator/Cap
Blue
Illumination Type, Color
LED, Blue
Illumination Voltage (Nominal)
24 VAC/DC
Termination Style
Screw Terminal
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 22.50mm Dia
Operating Temperature
-25°C ~ 70°C
Mechanical Life
1,000,000 Cycles
Electrical Life
400,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 49,18000€ 49,18
10€ 41,80400€ 418,04
25€ 39,18760€ 979,69
50€ 37,31880€ 1 865,94
100€ 35,53950€ 3 553,95
250€ 33,97220€ 8 493,05
Manufacturers Standard Package
Unit Price without VAT:€ 49,18000
Unit Price with VAT:€ 59,50780