
PV-32ANH1 | |
|---|---|
DigiKey Part Number | PV-32ANH1-ND |
Manufacturer | |
Manufacturer Product Number | PV-32ANH1 |
Description | FUSE 32A 1000V DC PV SIZE 1 DUAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32A 1 kVDC Fuse Rectangular Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Rectangular | |
Current Rating (Amps) | 32A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | gPV | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 5.315" L x 2.083" W x 1.561" H (135.00mm x 52.90mm x 39.65mm) | |
Grade | - | |
Qualification | - | |
Melting I²t | 80.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 344,41100 | € 3 444,11 |
| Unit Price without VAT: | € 344,41100 |
|---|---|
| Unit Price with VAT: | € 416,73731 |
