
G30060-3CR | |
|---|---|
DigiKey Part Number | 2041-1061-ND |
Manufacturer | |
Manufacturer Product Number | G30060-3CR |
Description | FUSE BLK CART 480V 60A CHASS MNT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 60 A 480V 3 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 2.25" L (10mm x 57.15mm) | |
Current Rating (Amps) | 60 A | |
For Use With/Related Products | Class G Fuses, 13/32" x 2-1/4" | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 3 | |
Voltage | ||
Orientation | - | |
Termination Style | Box Lug | |
Contact Material | Copper | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 263,10000 | € 263,10 |
| 5 | € 218,03400 | € 1 090,17 |
| 25 | € 184,88560 | € 4 622,14 |
| Unit Price without VAT: | € 263,10000 |
|---|---|
| Unit Price with VAT: | € 318,35100 |