FWP-14F Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FWP-50A14FA

DigiKey Part Number
283-3198-ND
Manufacturer
Manufacturer Product Number
FWP-50A14FA
Description
FUSE CARTRIDGE 50A 700VAC/800VDC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
50A 700 VAC 800 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
50A
Voltage Rating - AC
700 VAC
Voltage Rating - DC
800 VDC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CE, CSA, UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 50kA DC
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.563" Dia x 2.000" L (14.30mm x 50.80mm)
Melting I²t
200.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 145,67000€ 145,67
5€ 120,77200€ 603,86
10€ 111,35100€ 1 113,51
50€ 92,04520€ 4 602,26
100€ 84,71140€ 8 471,14
Manufacturers Standard Package
Unit Price without VAT:€ 145,67000
Unit Price with VAT:€ 176,26070