
FWC-20A10F | |
|---|---|
DigiKey Part Number | 283-3096-ND |
Manufacturer | |
Manufacturer Product Number | FWC-20A10F |
Description | FUSE CARTRIDGE 20A 600VAC/700VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20A 600 VAC 700 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 700 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) | |
Melting I²t | 34.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 53,68000 | € 53,68 |
| 5 | € 44,53000 | € 222,65 |
| 10 | € 41,07200 | € 410,72 |
| 50 | € 33,99800 | € 1 699,90 |
| 100 | € 32,21520 | € 3 221,52 |
| Unit Price without VAT: | € 53,68000 |
|---|---|
| Unit Price with VAT: | € 64,95280 |

