
CHM1DI-48U | |
|---|---|
DigiKey Part Number | CHM1DI-48U-ND |
Manufacturer | |
Manufacturer Product Number | CHM1DI-48U |
Description | FUSE HOLDR CART 48V 30A DIN RAIL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 48V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30 A |
Mfr | For Use With/Related Products 5AG, 13/32" x 1-1/2" (Midget) |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Holder |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.394" Dia x 1.496" L (10mm x 38mm) | Termination Style Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | € 72,22750 | € 866,73 |
| Unit Price without VAT: | € 72,22750 |
|---|---|
| Unit Price with VAT: | € 87,39528 |
