cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANN-200

DigiKey Part Number
ANN-200-ND
Manufacturer
Manufacturer Product Number
ANN-200
Description
BUSS AIRCRAFT LIMITER
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
200A 125 VAC 80 VDC Fuse Fuse Strip Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Fuse Strip
Current Rating (Amps)
200A
Voltage Rating - AC
125 VAC
Voltage Rating - DC
80 VDC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
2.5kA AC, 2.7kA DC
Package / Case
Rectangular, Blade
Size / Dimension
3.189" L x 0.874" W (81.00mm x 22.20mm)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5€ 100,72600€ 503,63
Manufacturers Standard Package
Unit Price without VAT:€ 100,72600
Unit Price with VAT:€ 121,87846