
16500-3 | |
|---|---|
DigiKey Part Number | 16500-3-ND |
Manufacturer | |
Manufacturer Product Number | 16500-3 |
Description | PWR SPLICE BLOCK 3POS 620A 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Pole Power Splicer Terminal Block 620 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Splicer Terminal Block | |
Number of Poles | 3 | |
Line Side Connections Per Pole | 2 | |
Load Side Connections Per Pole | 2 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 350MCM (kcmil) - #4CU/AL | |
Load Side Wire/Stud Size | 350MCM (kcmil) - #4CU/AL | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 620 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | € 1 338,59167 | € 8 031,55 |
| Unit Price without VAT: | € 1 338,59167 |
|---|---|
| Unit Price with VAT: | € 1 619,69592 |