Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L031CT4497

DigiKey Part Number
4627-L031CT4497-ND
Manufacturer
Manufacturer Product Number
L031CT4497
Description
COAX ADAPT SMA TO SMA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
SMA Jack, Female Socket
Convert To (Adapter End)
SMA Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Bulkhead
Fastening Type
Threaded, Threaded
Frequency - Max
3 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Body Material
Brass
Body Finish
Gold
Center Contact Material
Brass
Dielectric Material
Polychlorotrifluoroethylene (PCTFE); Polytetrafluoroethylene (PTFE)
Mating Cycles
500
Operating Temperature
-55°C ~ 165°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 253
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 28,32000€ 28,32
10€ 24,06800€ 240,68
25€ 22,56160€ 564,04
50€ 21,48500€ 1 074,25
100€ 20,46040€ 2 046,04
250€ 19,18096€ 4 795,24
Manufacturers Standard Package
Unit Price without VAT:€ 28,32000
Unit Price with VAT:€ 34,26720