



260-M6-CR | |
|---|---|
DigiKey Part Number | 5519-260-M6-CR-ND |
Manufacturer | |
Manufacturer Product Number | 260-M6-CR |
Description | THREAD INSERT 0.38"DIA X 0.50"H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Press-In Threaded Insert Silver 0.38" Dia x 0.50" H (9.5mm x 12.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z LOK | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Press-In Threaded Insert | |
Color | Silver | |
Size / Dimension | 0.38" Dia x 0.50" H (9.5mm x 12.7mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,30000 | € 3,30 |
| 5 | € 2,80800 | € 14,04 |
| 10 | € 2,63600 | € 26,36 |
| 25 | € 2,43680 | € 60,92 |
| 50 | € 2,30480 | € 115,24 |
| 100 | € 2,18690 | € 218,69 |
| 250 | € 2,04952 | € 512,38 |
| 500 | € 1,95816 | € 979,08 |
| 1 000 | € 1,87628 | € 1 876,28 |
| Unit Price without VAT: | € 3,30000 |
|---|---|
| Unit Price with VAT: | € 3,99300 |
