



240-M3.5-BR | |
|---|---|
DigiKey Part Number | 5519-240-M3.5-BR-ND |
Manufacturer | |
Manufacturer Product Number | 240-M3.5-BR |
Description | THREAD INSERT 0.19"DIA X 0.25"H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Press-In Threaded Insert Yellow 0.19" Dia x 0.25" H (4.8mm x 6.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z LOK | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Press-In Threaded Insert | |
Color | Yellow | |
Size / Dimension | 0.19" Dia x 0.25" H (4.8mm x 6.4mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 5 | € 0,28800 | € 1,44 |
| 10 | € 0,26800 | € 2,68 |
| 25 | € 0,24320 | € 6,08 |
| 50 | € 0,22740 | € 11,37 |
| 100 | € 0,21320 | € 21,32 |
| 250 | € 0,19676 | € 49,19 |
| 500 | € 0,18588 | € 92,94 |
| 1 000 | € 0,17615 | € 176,15 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41140 |

