
680-18RED | |
|---|---|
DigiKey Part Number | 680-18RED-ND |
Manufacturer | |
Manufacturer Product Number | 680-18RED |
Description | TEST LEAD BANANA TO GATOR 18" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 18.0" (457.20mm) Banana Plug, Single To Alligator Clip, Insulated Patch Cord |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Stacking Method | Non Stackable | |
Configuration | Banana to Alligator | |
1st Connector | Banana Plug, Single | |
2nd Connector | Alligator Clip, Insulated | |
Cable Length | 18.0" (457.20mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Red | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 18 AWG | |
Voltage - Rated | - | |
Ratings | - | |
Current Rating (Amps) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,44000 | € 7,44 |
| 5 | € 7,09600 | € 35,48 |
| 10 | € 6,95500 | € 69,55 |
| 25 | € 6,77400 | € 169,35 |
| 50 | € 6,63980 | € 331,99 |
| 100 | € 6,50840 | € 650,84 |
| 250 | € 6,33848 | € 1 584,62 |
| 500 | € 6,21294 | € 3 106,47 |
| 1 000 | € 6,08980 | € 6 089,80 |
| Unit Price without VAT: | € 7,44000 |
|---|---|
| Unit Price with VAT: | € 9,00240 |


