Parametric Equivalent

Category | Current Rating (Amps) 3A |
Manufacturer E-T-A | Voltage Rating - AC 115 V |
Series | Voltage Rating - DC 28 V |
Packaging Bulk | Actuator Type Push-Pull Plunger |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal | Approval Agency CSA C22.2 No 235, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 412-K14-LN2-3A | E-T-A | 0 | 412-K14-LN2-3A-ND | € 113,37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 113,35000 | € 113,35 |
| Unit Price without VAT: | € 113,35000 |
|---|---|
| Unit Price with VAT: | € 137,15350 |
