Parametric Equivalent
Parametric Equivalent



3120-N35F-H7T1-SGRD-16A | |
|---|---|
DigiKey Part Number | 302-3120-N35F-H7T1-SGRD-16A-ND |
Manufacturer | |
Manufacturer Product Number | 3120-N35F-H7T1-SGRD-16A |
Description | CIR BRKR THERM SWITCH 2P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 16A 415 V AC 50 V DC Pushbutton Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 16A |
Manufacturer E-T-A | Voltage Rating - AC 415 V |
Series | Voltage Rating - DC 50 V |
Packaging Bulk | Actuator Type Pushbutton |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal | Approval Agency CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3120-N30V-G7Q1-SGRX-16A | E-T-A | 0 | 302-3120-N30V-G7Q1-SGRX-16A-ND | € 24,76700 | Parametric Equivalent |
| 3120-N32G-P7T1-D01X-16A | E-T-A | 0 | 302-3120-N32G-P7T1-D01X-16A-ND | € 61,31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 54,00000 | € 54,00 |
| Unit Price without VAT: | € 54,00000 |
|---|---|
| Unit Price with VAT: | € 65,34000 |

