1658-G21-01-P10-055800-10A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: € 3,31184
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: € 3,31184
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: € 3,31184
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: € 3,31184
Datasheet

Parametric Equivalent


E-T-A
In Stock: 204
Unit Price: € 6,27000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: € 3,31184
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: € 6,27000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: € 3,31184
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: € 3,31184
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: € 3,31184
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: € 3,31184
Datasheet
Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1658-G21-01-P10-055800-10A

DigiKey Part Number
1658-G21-01-P10-055800-10A-ND
Manufacturer
Manufacturer Product Number
1658-G21-01-P10-055800-10A
Description
CIR BRKR THRM 10A 240VAC 28VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal 10A 240 V AC 28 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
10A
Voltage Rating - AC
240 V
Voltage Rating - DC
28 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CE, CSA C22.2 No 235, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.