
TL3240F260RT | |
|---|---|
DigiKey Part Number | 141-TL3240F260RTTR-ND - Tape & Reel (TR) 141-TL3240F260RTCT-ND - Cut Tape (CT) 141-TL3240F260RTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3240F260RT |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3240F260RT Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.10mm x 6.10mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, Red |
Circuit SPST-NO | Illumination Voltage (Nominal) 1.8 VDC |
Switch Function Off-Mom | Operating Force 260gf |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -25°C ~ 70°C |
Actuator Type Plunger for Cap | Switch Travel 0.20mm |
Mounting Type | Mechanical Life 200,000 Cycles |
Actuator Height off PCB, Vertical 7.80mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 350 | € 1,12953 | € 1 524,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,00000 | € 2,00 |
| 10 | € 1,68100 | € 16,81 |
| 25 | € 1,55920 | € 38,98 |
| 100 | € 1,38910 | € 138,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,11000 | € 2,11 |
| 10 | € 1,71500 | € 17,15 |
| 25 | € 1,57680 | € 39,42 |
| 100 | € 1,38630 | € 138,63 |
| Unit Price without VAT: | € 2,00000 |
|---|---|
| Unit Price with VAT: | € 2,42000 |