




R1973BBLKBLKAF0 | |
|---|---|
DigiKey Part Number | EG5578-ND |
Manufacturer | |
Manufacturer Product Number | R1973BBLKBLKAF0 |
Description | SWITCH ROCKER DPST 9A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 9A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | R1973BBLKBLKAF0 Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking Dot |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 19.20mm x 12.80mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -30°C ~ 65°C |
Circuit | Mechanical Life 30,000 Cycles |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,06000 | € 2,06 |
| 10 | € 1,77800 | € 17,78 |
| 25 | € 1,67720 | € 41,93 |
| 50 | € 1,60420 | € 80,21 |
| 200 | € 1,46775 | € 293,55 |
| 400 | € 1,40378 | € 561,51 |
| 600 | € 1,36763 | € 820,58 |
| 1 000 | € 1,32336 | € 1 323,36 |
| Unit Price without VAT: | € 2,06000 |
|---|---|
| Unit Price with VAT: | € 2,49260 |