



200MSP1T1B1M7QEH | |
|---|---|
DigiKey Part Number | 200MSP1T1B1M7QEH-ND |
Manufacturer | |
Manufacturer Product Number | 200MSP1T1B1M7QEH |
Description | SWITCH TOGGLE SPDT 3A 120V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 200MSP1T1B1M7QEH Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 9.40mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 4.95mm Dia |
Mounting Type Panel Mount, Right Angle, Vertical | Bushing Thread 10-48 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 3A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,69000 | € 3,69 |
| 10 | € 3,18600 | € 31,86 |
| 25 | € 3,00520 | € 75,13 |
| 96 | € 2,75677 | € 264,65 |
| 192 | € 2,63661 | € 506,23 |
| 288 | € 2,56875 | € 739,80 |
| 576 | € 2,45653 | € 1 414,96 |
| 1 056 | € 2,36225 | € 2 494,54 |
| Unit Price without VAT: | € 3,69000 |
|---|---|
| Unit Price with VAT: | € 4,46490 |