
DUNBAR-4635WT-3/4IN-BLACK-4FT | |
|---|---|
DigiKey Part Number | 4836-DUNBAR-4635WT-3/4IN-BLACK-4FT-ND |
Manufacturer | |
Manufacturer Product Number | DUNBAR-4635WT-3/4IN-BLACK-4FT |
Description | HEAT SHRINK TUBING, FLEXIBLE 4:1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.630" (16.00mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.630" (16.00mm) | |
Inner Diameter - Recovered | 0.157" (3.99mm) | |
Recovered Wall Thickness | 0.063" (1.60mm) | |
Material | ||
Features | Abrasion Resistant, Adhesive Lined, Chemical Resistant, Flame Retardant, Oil Resistant | |
Color | ||
Operating Temperature | -30°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,11000 | € 9,11 |
| 5 | € 7,49200 | € 37,46 |
| 10 | € 6,89100 | € 68,91 |
| 20 | € 6,33750 | € 126,75 |
| 50 | € 5,67400 | € 283,70 |
| 100 | € 5,21850 | € 521,85 |
| 250 | € 5,17188 | € 1 292,97 |
| Unit Price without VAT: | € 9,11000 |
|---|---|
| Unit Price with VAT: | € 11,02310 |