RM-2450-12M3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM-5700-2LSX-SA-ST

DigiKey Part Number
3136-RM-5700-2LSX-SA-ST-ND
Manufacturer
Manufacturer Product Number
RM-5700-2LSX-SA-ST
Description
5.6 GHZ JAPAN ROBOTICS MINI OEM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF Radio 2.4GHz ~ 2.482GHz, 5.65GHz ~ 5.755GHz 802.11 b/g/n 10 Base-T Ethernet, UART, USB 12Mbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Doodle Labs
Series
-
Packaging
Box
Part Status
Active
Function
Radio
Modulation or Protocol
802.11 b/g/n
Frequency
2.4GHz ~ 2.482GHz, 5.65GHz ~ 5.755GHz
Applications
General Purpose
Interface
10 Base-T Ethernet, UART, USB
Sensitivity
-100dBm
Power - Output
29dBm
Data Rate (Max)
12Mbps
Features
100km Range, IP50
Voltage - Supply
5V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 1 451,02000€ 1 451,02
Unit Price without VAT:€ 1 451,02000
Unit Price with VAT:€ 1 755,73420