
TPM2860C-08 | |
|---|---|
DigiKey Part Number | 4386-TPM2860C-08TR-ND - Tape & Reel (TR) 4386-TPM2860C-08CT-ND - Cut Tape (CT) 4386-TPM2860C-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPM2860C-08 |
Description | RF SCHOTTKY DETECTION DIODE. DNM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - 4, Diversity Switch 8V SOT-143 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DNmicron | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - 4, Diversity Switch | |
Voltage - Peak Reverse (Max) | 8V | |
Capacitance @ Vr, F | 0.28pF @ 0V, 1MHz | |
Resistance @ If, F | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,98000 | € 0,98 |
| 10 | € 0,84200 | € 8,42 |
| 25 | € 0,79400 | € 19,85 |
| 100 | € 0,72780 | € 72,78 |
| 250 | € 0,68816 | € 172,04 |
| 500 | € 0,66016 | € 330,08 |
| 1 000 | € 0,63373 | € 633,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,59490 | € 1 784,70 |
| 6 000 | € 0,57220 | € 3 433,20 |
| 9 000 | € 0,55953 | € 5 035,77 |
| 15 000 | € 0,54420 | € 8 163,00 |
| Unit Price without VAT: | € 0,98000 |
|---|---|
| Unit Price with VAT: | € 1,18580 |
