
DLP-FPGA | |
|---|---|
DigiKey Part Number | 813-1008-ND |
Manufacturer | |
Manufacturer Product Number | DLP-FPGA |
Description | IC MODULE SPARTAN-3E 70NS 128KB |
Customer Reference | |
Detailed Description | FPGA Embedded Module Spartan-3E, XC3S250E FT2232D 70ns 128KB |
Datasheet | Datasheet |
Category | Core Processor Spartan-3E, XC3S250E |
Manufacturer DLP Design Inc. | Co-Processor FT2232D |
Series | Speed 70ns |
Packaging Bulk | RAM Size 128KB |
Part Status Obsolete | Connector Type USB - B, Pin Header |
Module/Board Type FPGA, USB Core | Size / Dimension 2.800" L x 1.200" W (71.10mm x 30.50mm) |