
DCS24P50A-CL420 | |
|---|---|
DigiKey Part Number | 4369-DCS24P50A-CL420-ND |
Manufacturer | |
Manufacturer Product Number | DCS24P50A-CL420 |
Description | CURRENT SENSOR TRANSDUCER 50A |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Current Transducer Unidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Category | Output Analog Current, 4mA ~ 20mA |
Mfr | Frequency 50Hz ~ 400Hz |
Series | Accuracy ±2% |
Packaging Bulk | Voltage - Supply 20V ~ 30V |
Part Status Active | Operating Temperature -20°C ~ 80°C |
For Measuring AC | Polarization Unidirectional |
Sensor Type | Mounting Type |
Current - Sensing | Package / Case Module, Single Pass Through |
Number of Channels 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 53,87000 | € 53,87 |
| 5 | € 49,77400 | € 248,87 |
| 10 | € 48,24800 | € 482,48 |
| 25 | € 46,42240 | € 1 160,56 |
| 50 | € 45,17360 | € 2 258,68 |
| 100 | € 44,02670 | € 4 402,67 |
| Unit Price without VAT: | € 53,87000 |
|---|---|
| Unit Price with VAT: | € 65,18270 |

