Current Sensor 250A 1 Channel Current Transducer Unidirectional Module, Single Pass Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCS24P250A-CL420

DigiKey Part Number
4369-DCS24P250A-CL420-ND
Manufacturer
Manufacturer Product Number
DCS24P250A-CL420
Description
CURRENT SENSOR TRANSDUCER 250A
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Current Sensor 250A 1 Channel Current Transducer Unidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Analog Current, 4mA ~ 20mA
Mfr
Frequency
50Hz ~ 400Hz
Series
Accuracy
±2%
Packaging
Bulk
Voltage - Supply
20V ~ 30V
Part Status
Active
Operating Temperature
-20°C ~ 80°C
For Measuring
AC
Polarization
Unidirectional
Sensor Type
Mounting Type
Current - Sensing
Package / Case
Module, Single Pass Through
Number of Channels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 53,87000€ 53,87
5€ 49,77400€ 248,87
10€ 48,24800€ 482,48
25€ 46,42240€ 1 160,56
50€ 45,17360€ 2 258,68
100€ 44,02670€ 4 402,67
Manufacturers Standard Package
Unit Price without VAT:€ 53,87000
Unit Price with VAT:€ 65,18270