Current Sensor 30A 1 Channel Current Transducer Unidirectional Module, Single Pass Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCS16P30A-CL420

DigiKey Part Number
4369-DCS16P30A-CL420-ND
Manufacturer
Manufacturer Product Number
DCS16P30A-CL420
Description
CURRENT SENSOR TRANSDUCER 30A
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Current Sensor 30A 1 Channel Current Transducer Unidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Analog Current, 4mA ~ 20mA
Mfr
Frequency
50Hz ~ 400Hz
Series
Accuracy
±2%
Packaging
Bulk
Voltage - Supply
20V ~ 30V
Part Status
Active
Operating Temperature
-20°C ~ 80°C
For Measuring
AC
Polarization
Unidirectional
Sensor Type
Mounting Type
Current - Sensing
Package / Case
Module, Single Pass Through
Number of Channels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 51,20000€ 51,20
5€ 47,28200€ 236,41
10€ 45,82200€ 458,22
25€ 44,07600€ 1 101,90
50€ 42,88100€ 2 144,05
100€ 41,78400€ 4 178,40
Manufacturers Standard Package
Unit Price without VAT:€ 51,20000
Unit Price with VAT:€ 61,95200