
ZPY13 | |
|---|---|
DigiKey Part Number | 4878-ZPY13CT-ND - Cut Tape (CT) 4878-ZPY13TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZPY13 |
Description | DIODE ZENER 13V 1.3W DO204AC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 1.3 W ±5% Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | ZPY13 Models |
Category | Impedance (Max) (Zzt) 5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 9 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AC (DO-41) |
Power - Max 1.3 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,20700 | € 2,07 |
| 100 | € 0,13050 | € 13,05 |
| 500 | € 0,09694 | € 48,47 |
| 1 000 | € 0,08607 | € 86,07 |
| 2 000 | € 0,07691 | € 153,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,06696 | € 334,80 |
| 10 000 | € 0,06081 | € 608,10 |
| 15 000 | € 0,05767 | € 865,05 |
| 25 000 | € 0,05415 | € 1 353,75 |
| 35 000 | € 0,05206 | € 1 822,10 |
| 50 000 | € 0,05003 | € 2 501,50 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41140 |