
ZMM2.7R13 | |
|---|---|
DigiKey Part Number | 4878-ZMM2.7R13CT-ND - Cut Tape (CT) 4878-ZMM2.7R13DKR-ND - Digi-Reel® 4878-ZMM2.7R13TR-ND |
Manufacturer | |
Manufacturer Product Number | ZMM2.7R13 |
Description | DIODE ZENER 2.7V 500MW SOD80C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 500 mW ±5% Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | ZMM2.7R13 Models |
Category | Impedance (Max) (Zzt) 85 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-80C |
Power - Max 500 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03300 | € 0,33 |
| 25 | € 0,02840 | € 0,71 |
| 100 | € 0,02360 | € 2,36 |
| 250 | € 0,02128 | € 5,32 |
| 500 | € 0,01988 | € 9,94 |
| 1 000 | € 0,01873 | € 18,73 |
| 2 500 | € 0,01752 | € 43,80 |
| 5 000 | € 0,01678 | € 83,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02461 | € 246,10 |
| 20 000 | € 0,02216 | € 443,20 |
| 30 000 | € 0,02091 | € 627,30 |
| 50 000 | € 0,01951 | € 975,50 |
| 70 000 | € 0,01867 | € 1 306,90 |
| 100 000 | € 0,01787 | € 1 787,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |