
SM2000GP | |
|---|---|
DigiKey Part Number | 4878-SM2000GPTR-ND - Tape & Reel (TR) 4878-SM2000GPCT-ND - Cut Tape (CT) 4878-SM2000GPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM2000GP |
Description | DIODE STANDARD 2000V 1A DO213AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 2000 V 1A Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SM2000GP Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 2000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 2000 V | Supplier Device Package DO-213AB (MELF) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM2000 | Diotec Semiconductor | 1 110 | 4878-SM2000CT-ND | € 0,41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,25800 | € 2,58 |
| 100 | € 0,16310 | € 16,31 |
| 500 | € 0,12202 | € 61,01 |
| 1 000 | € 0,10874 | € 108,74 |
| 2 000 | € 0,09754 | € 195,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,08539 | € 426,95 |
| 10 000 | € 0,07788 | € 778,80 |
| 15 000 | € 0,07406 | € 1 110,90 |
| 25 000 | € 0,06975 | € 1 743,75 |
| 35 000 | € 0,06721 | € 2 352,35 |
| 50 000 | € 0,06473 | € 3 236,50 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,50820 |