


SK14 | |
|---|---|
DigiKey Part Number | 4878-SK14TR-ND - Tape & Reel (TR) 4878-SK14CT-ND - Cut Tape (CT) 4878-SK14DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK14 |
Description | DIODE SCHOTTKY 40V 1A DO214AC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SK14 Models |
Category | Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B140-13-F | Diodes Incorporated | 152 402 | B140-FDICT-ND | € 0,27000 | Similar |
| PMEG4010ETR,115 | Nexperia USA Inc. | 10 436 | 1727-1341-1-ND | € 0,34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,09900 | € 0,99 |
| 100 | € 0,06120 | € 6,12 |
| 500 | € 0,04446 | € 22,23 |
| 1 000 | € 0,03905 | € 39,05 |
| 2 000 | € 0,03447 | € 68,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | € 0,02762 | € 207,15 |
| 15 000 | € 0,02483 | € 372,45 |
| 22 500 | € 0,02341 | € 526,73 |
| 37 500 | € 0,02181 | € 817,88 |
| 52 500 | € 0,02086 | € 1 095,15 |
| 75 000 | € 0,01993 | € 1 494,75 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19360 |


