
P6SMBJ33CA | |
|---|---|
DigiKey Part Number | 4878-P6SMBJ33CATR-ND - Tape & Reel (TR) 4878-P6SMBJ33CACT-ND - Cut Tape (CT) 4878-P6SMBJ33CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ33CA |
Description | TVS DIODE 33VWM 53.3VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMBJ33CA Models |
Category | Current - Peak Pulse (10/1000µs) 11.3A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,32000 | € 0,32 |
| 10 | € 0,19800 | € 1,98 |
| 100 | € 0,12420 | € 12,42 |
| 500 | € 0,09206 | € 46,03 |
| 1 000 | € 0,08167 | € 81,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06844 | € 205,32 |
| 6 000 | € 0,06176 | € 370,56 |
| 9 000 | € 0,05836 | € 525,24 |
| 15 000 | € 0,05453 | € 817,95 |
| 21 000 | € 0,05226 | € 1 097,46 |
| 30 000 | € 0,05006 | € 1 501,80 |
| Unit Price without VAT: | € 0,32000 |
|---|---|
| Unit Price with VAT: | € 0,38720 |