
MMFTP2307A | |
|---|---|
DigiKey Part Number | 4878-MMFTP2307ATR-ND |
Manufacturer | |
Manufacturer Product Number | MMFTP2307A |
Description | MOSFET P-CH 20V 6A TO-236-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 6A (Ta) 1.6W (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMFTP2307A Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 28.5 nC @ 4.5 V |
Packaging Bulk | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1242 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.6W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 (TO-236) |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 29mOhm @ 6A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,09009 | € 270,27 |
| 6 000 | € 0,08180 | € 490,80 |
| 9 000 | € 0,07758 | € 698,22 |
| 15 000 | € 0,07539 | € 1 130,85 |
| Unit Price without VAT: | € 0,09009 |
|---|---|
| Unit Price with VAT: | € 0,10901 |
