21V Clamp 1.9A Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ15CA

DigiKey Part Number
4878-MMBZ15CACT-ND - Cut Tape (CT)
4878-MMBZ15CADKR-ND - Digi-Reel®
4878-MMBZ15CATR-ND
Manufacturer
Manufacturer Product Number
MMBZ15CA
Description
TVS DIODE 12VWM 21VC SOT233
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
21V Clamp 1.9A Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBZ15CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1.9A
Mfr
Power - Peak Pulse
40W
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Capacitance @ Frequency
70pF @ 1MHz
Bidirectional Channels
2
Operating Temperature
-50°C ~ 150°C (TJ)
Voltage - Reverse Standoff (Typ)
12V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
14.25V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Clamping (Max) @ Ipp
21V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,14000€ 0,14
10€ 0,09300€ 0,93
25€ 0,08240€ 2,06
100€ 0,06970€ 6,97
250€ 0,06376€ 15,94
500€ 0,06018€ 30,09
1 000€ 0,05723€ 57,23
* All Digi-Reel orders will add a € 5,50 reeling fee.
Bulk
QuantityUnit PriceExt Price
3 000€ 0,07556€ 226,68
6 000€ 0,06830€ 409,80
9 000€ 0,06460€ 581,40
15 000€ 0,06043€ 906,45
21 000€ 0,05797€ 1 217,37
30 000€ 0,05557€ 1 667,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,14000
Unit Price with VAT:€ 0,16940