
KBPC10/15/2502FP | |
|---|---|
DigiKey Part Number | 4878-KBPC10/15/2502FP-ND |
Manufacturer | |
Manufacturer Product Number | KBPC10/15/2502FP |
Description | BRIDGE RECT 1P 200V 25A KBPC FP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Chassis Mount KBPC FP |
Datasheet | Datasheet |
EDA/CAD Models | KBPC10/15/2502FP Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 12.5 A |
Manufacturer Diotec Semiconductor | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Chassis Mount |
Diode Type Single Phase | Package / Case 4-Square, KBPC FP |
Technology Standard | Supplier Device Package KBPC FP |
Voltage - Peak Reverse (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) 25 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,42000 | € 3,42 |
| 10 | € 2,23500 | € 22,35 |
| 240 | € 1,39413 | € 334,59 |
| 720 | € 1,22725 | € 883,62 |
| 1 200 | € 1,16398 | € 1 396,78 |
| 2 160 | € 1,10051 | € 2 377,10 |
| 5 040 | € 1,04315 | € 5 257,48 |
| Unit Price without VAT: | € 3,42000 |
|---|---|
| Unit Price with VAT: | € 4,13820 |