
ESD9BL0523P | |
|---|---|
DigiKey Part Number | 4878-ESD9BL0523P-ND |
Manufacturer | |
Manufacturer Product Number | ESD9BL0523P |
Description | TVS DIODE 5VWM 25VC DFN1006-2 |
Customer Reference | |
Detailed Description | 25V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 (DFN1006-2) |
Datasheet | Datasheet |
EDA/CAD Models | ESD9BL0523P Models |
Category | Current - Peak Pulse (10/1000µs) 4A (8/20µs) |
Mfr | Power - Peak Pulse 60W |
Packaging Bulk | Power Line Protection No |
Part Status Obsolete | Applications HDMI, USB |
Type Zener | Operating Temperature -50°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case SOD-882 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 25V |