Zener Diode 2.4 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C2V4

DigiKey Part Number
4878-BZX84C2V4CT-ND - Cut Tape (CT)
4878-BZX84C2V4DKR-ND - Digi-Reel®
4878-BZX84C2V4TR-ND
Manufacturer
Manufacturer Product Number
BZX84C2V4
Description
DIODE ZENER 2.4V 300MW SOT23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 2.4 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BZX84C2V4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
100 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Operating Temperature
-50°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23-3 (TO-236)
Power - Max
300 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B2V4Good-Ark Semiconductor9 9394786-BZX84B2V4CT-ND€ 0,12000Parametric Equivalent
BZX84B2V4_R1_00001Panjit International Inc.5053757-BZX84B2V4_R1_00001CT-ND€ 0,16000Parametric Equivalent
BZX84C2V4 RFGTaiwan Semiconductor Corporation4 6961801-BZX84C2V4RFGCT-ND€ 0,21000Parametric Equivalent
BZX84C2V4-AU_R1_000A1Panjit International Inc.2 9403757-BZX84C2V4-AU_R1_000A1CT-ND€ 0,10000Parametric Equivalent
BZX84C2V4_R1_00001Panjit International Inc.2 9803757-BZX84C2V4_R1_00001CT-ND€ 0,09000Parametric Equivalent
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03100€ 0,31
25€ 0,02720€ 0,68
100€ 0,02240€ 2,24
250€ 0,02020€ 5,05
500€ 0,01886€ 9,43
1 000€ 0,01777€ 17,77
* All Digi-Reel orders will add a € 5,50 reeling fee.
Bulk
QuantityUnit PriceExt Price
3 000€ 0,02875€ 86,25
6 000€ 0,02557€ 153,42
9 000€ 0,02395€ 215,55
15 000€ 0,02212€ 331,80
21 000€ 0,02104€ 441,84
30 000€ 0,01999€ 599,70
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09680