
BZX84C24-AQ | |
|---|---|
DigiKey Part Number | 4878-BZX84C24-AQCT-ND - Cut Tape (CT) 4878-BZX84C24-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | BZX84C24-AQ |
Description | DIODE ZENER 24V 300MW SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C24-AQ Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 16.8 V |
Mfr | Operating Temperature -50°C ~ 150°C (TJ) |
Packaging Cut Tape (CT) Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOT-23-3 (TO-236) |
Impedance (Max) (Zzt) 80 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03400 | € 0,34 |
| 25 | € 0,03000 | € 0,75 |
| 100 | € 0,02480 | € 2,48 |
| 250 | € 0,02236 | € 5,59 |
| 500 | € 0,02090 | € 10,45 |
| 1 000 | € 0,01970 | € 19,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03132 | € 93,96 |
| 6 000 | € 0,02789 | € 167,34 |
| 9 000 | € 0,02614 | € 235,26 |
| 15 000 | € 0,02417 | € 362,55 |
| 21 000 | € 0,02301 | € 483,21 |
| 30 000 | € 0,02187 | € 656,10 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |