


BZT52B5V1-AQ | |
|---|---|
DigiKey Part Number | 4878-BZT52B5V1-AQCT-ND - Cut Tape (CT) 4878-BZT52B5V1-AQDKR-ND - Digi-Reel® 4878-BZT52B5V1-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | BZT52B5V1-AQ |
Description | DIODE ZENER 5.1V 500MW SOD123F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52B5V1-AQ Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 1 V |
Mfr | Operating Temperature -50°C ~ 150°C (TJ) |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123F |
Impedance (Max) (Zzt) 80 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,04400 | € 0,44 |
| 25 | € 0,03800 | € 0,95 |
| 100 | € 0,03160 | € 3,16 |
| 250 | € 0,02860 | € 7,15 |
| 500 | € 0,02680 | € 13,40 |
| 1 000 | € 0,02532 | € 25,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03843 | € 115,29 |
| 6 000 | € 0,03434 | € 206,04 |
| 9 000 | € 0,03226 | € 290,34 |
| 15 000 | € 0,02991 | € 448,65 |
| 21 000 | € 0,02851 | € 598,71 |
| 30 000 | € 0,02716 | € 814,80 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |
