
2N7002W-AQ | |
|---|---|
DigiKey Part Number | 4878-2N7002W-AQ-ND |
Manufacturer | |
Manufacturer Product Number | 2N7002W-AQ |
Description | MOSFET N-CH 60V 280MA TO-236-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 115mA (Ta) 200mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Vgs (Max) ±20V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 50 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 200mW (Ta) |
FET Type | Operating Temperature 150°C |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Supplier Device Package SOT-323 |
Rds On (Max) @ Id, Vgs 13.5Ohm @ 500mA, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,02459 | € 73,77 |
| Unit Price without VAT: | € 0,02459 |
|---|---|
| Unit Price with VAT: | € 0,02975 |