
1.5KE39A | |
|---|---|
DigiKey Part Number | 4878-1.5KE39ACT-ND - Cut Tape (CT) 4878-1.5KE39ATB-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE39A |
Description | TVS DIODE 33.3VWM 53.9VC AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 29A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE39A Models |
Category | Current - Peak Pulse (10/1000µs) 29A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Cut Tape (CT) Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 33.3V | Package / Case Axial |
Voltage - Breakdown (Min) 37.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 10 | € 0,24700 | € 2,47 |
| 25 | € 0,22080 | € 5,52 |
| 100 | € 0,19110 | € 19,11 |
| 250 | € 0,17700 | € 44,25 |
| 500 | € 0,16846 | € 84,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | € 0,20509 | € 256,36 |
| 2 500 | € 0,18654 | € 466,35 |
| 3 750 | € 0,17708 | € 664,05 |
| 6 250 | € 0,16646 | € 1 040,38 |
| 8 750 | € 0,16016 | € 1 401,40 |
| 12 500 | € 0,15405 | € 1 925,62 |
| Unit Price without VAT: | € 0,36000 |
|---|---|
| Unit Price with VAT: | € 0,43560 |

