Parametric Equivalent



ZXTR2108F-7 | |
|---|---|
DigiKey Part Number | ZXTR2108F-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXTR2108F-7 |
Description | IC REG LINEAR 8V 40MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 40mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 500 µA | |
Current - Supply (Max) | 6 mA | |
PSRR | 45dB (100Hz) | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,12541 | € 376,23 |
| 6 000 | € 0,12180 | € 730,80 |
| 9 000 | € 0,11999 | € 1 079,91 |
| 15 000 | € 0,11798 | € 1 769,70 |
| 21 000 | € 0,11681 | € 2 453,01 |
| 30 000 | € 0,11568 | € 3 470,40 |
| 75 000 | € 0,11325 | € 8 493,75 |
| Unit Price without VAT: | € 0,12541 |
|---|---|
| Unit Price with VAT: | € 0,15175 |
