Direct
Similar

ZXTN5551GTA | |
|---|---|
DigiKey Part Number | ZXTN5551GTR-ND - Tape & Reel (TR) ZXTN5551GCT-ND - Cut Tape (CT) ZXTN5551GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN5551GTA |
Description | TRANS NPN 160V 0.6A SOT-223-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 600 mA 130MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 130MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 160 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 200mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DZT5551-13 | Diodes Incorporated | 0 | DZT5551DICT-ND | € 0,59000 | Direct |
| CZT5551 TR PBFREE | Central Semiconductor Corp | 5 874 | 1514-CZT5551TRPBFREECT-ND | € 1,64000 | Similar |

