Bipolar (BJT) Transistor NPN 15 V 5 A 240MHz 730 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXTN25015DFHTA

DigiKey Part Number
31-ZXTN25015DFHTATR-ND - Tape & Reel (TR)
31-ZXTN25015DFHTACT-ND - Cut Tape (CT)
31-ZXTN25015DFHTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTN25015DFHTA
Description
TRANS NPN 15V 5A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 15 V 5 A 240MHz 730 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 2A, 2V
Mfr
Power - Max
730 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
240MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
5 A
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
15 V
Supplier Device Package
SOT-23-3
Vce Saturation (Max) @ Ib, Ic
215mV @ 100mA, 5A
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 276
Factory Stock: 24 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,96000€ 0,96
10€ 0,59800€ 5,98
100€ 0,39090€ 39,09
500€ 0,30194€ 150,97
1 000€ 0,27327€ 273,27
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,23684€ 710,52
6 000€ 0,21849€ 1 310,94
9 000€ 0,20915€ 1 882,35
15 000€ 0,19865€ 2 979,75
21 000€ 0,19243€ 4 041,03
30 000€ 0,18639€ 5 591,70
Manufacturers Standard Package
Unit Price without VAT:€ 0,96000
Unit Price with VAT:€ 1,16160