
ZXCT213BDW-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT213BDW-7TR-ND - Tape & Reel (TR) 31-ZXCT213BDW-7CT-ND - Cut Tape (CT) 31-ZXCT213BDW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT213BDW-7 |
Description | CM VOLTAGE OUTPUT SOT363 T&R 3K |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side SOT-363 |
Datasheet | Datasheet |
Category | Accuracy ±0.8% |
Manufacturer Diodes Incorporated | Voltage - Input 2.7V ~ 26V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-TSSOP, SC-88, SOT-363 |
Function Current Monitor | Supplier Device Package SOT-363 |
Sensing Method High/Low-Side |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,35000 | € 0,35 |
| 10 | € 0,24000 | € 2,40 |
| 25 | € 0,21320 | € 5,33 |
| 100 | € 0,18440 | € 18,44 |
| 250 | € 0,17064 | € 42,66 |
| 500 | € 0,16232 | € 81,16 |
| 1 000 | € 0,15547 | € 155,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,14702 | € 441,06 |
| 6 000 | € 0,14289 | € 857,34 |
| 9 000 | € 0,14082 | € 1 267,38 |
| 15 000 | € 0,13852 | € 2 077,80 |
| 21 000 | € 0,13718 | € 2 880,78 |
| 30 000 | € 0,13589 | € 4 076,70 |
| Unit Price without VAT: | € 0,35000 |
|---|---|
| Unit Price with VAT: | € 0,42350 |