
ZXCT212ADW-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT212ADW-7TR-ND - Tape & Reel (TR) 31-ZXCT212ADW-7CT-ND - Cut Tape (CT) 31-ZXCT212ADW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT212ADW-7 |
Description | CM VOLTAGE OUTPUT SOT363 T&R 3K |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side SOT-363 |
Datasheet | Datasheet |
Category | Accuracy ±0.8% |
Manufacturer Diodes Incorporated | Voltage - Input 2.7V ~ 26V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-TSSOP, SC-88, SOT-363 |
Function Current Monitor | Supplier Device Package SOT-363 |
Sensing Method High/Low-Side |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,23500 | € 2,35 |
| 25 | € 0,20920 | € 5,23 |
| 100 | € 0,18070 | € 18,07 |
| 250 | € 0,16712 | € 41,78 |
| 500 | € 0,15898 | € 79,49 |
| 1 000 | € 0,15225 | € 152,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,14395 | € 431,85 |
| 6 000 | € 0,13989 | € 839,34 |
| 9 000 | € 0,13785 | € 1 240,65 |
| 15 000 | € 0,13560 | € 2 034,00 |
| 21 000 | € 0,13428 | € 2 819,88 |
| 30 000 | € 0,13301 | € 3 990,30 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41140 |